Kemet CERENGKIT05 technical specifications.
| Package/Case | 1206 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet CERENGKIT05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.