General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, CHIP, 0805
Kemet CK-2125-R47MTK technical specifications.
| Inductance | 470nH |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.