This ceramic chip capacitor features a capacitance of 0.0091uF and a DC rated voltage of 1000VDC. It has a tolerance of 2% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for high frequency operation and has high thermal stability. The capacitor is suitable for microwave applications and has extremely low equivalent series inductance and resistance. It is available in a 1812 package type and is suitable for surface mount applications. The operating temperature range is from -55 to 150 degrees Celsius.
Kemet CKC18C912GDGAC7210 technical specifications.
| Capacitance | 0.0091uF |
| Voltage | 1000VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | KC-LINK™ |
| Special Features | Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability |
| Height | 2mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CKC18C912GDGAC7210 to view detailed technical specifications.
No datasheet is available for this part.