This 1812 surface mount ceramic chip capacitor features a capacitance of 0.0091uF and a DC rated voltage of 500VDC. It has a tolerance of 5% and is constructed with a C0G dielectric. The capacitor is designed for high frequency operation and has extremely low equivalent series inductance and resistance. It is suitable for microwave applications and has a high thermal stability. The operating temperature range is -55 to 150 degrees Celsius.
Kemet CKC18C912JCGAC7210 technical specifications.
| Capacitance | 0.0091uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | KC-LINK™ |
| Special Features | Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability |
| Height | 2mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CKC18C912JCGAC7210 to view detailed technical specifications.
No datasheet is available for this part.