This 0.0091uF ceramic capacitor features a 1000VDC rating with 5% tolerance and C0G dielectric. It is constructed with a flat, ceramic chip case and has a pad termination style. The capacitor is designed for surface mount applications and has a height of 2mm with a ±0.2mm tolerance. Operating temperature range is -55°C to 150°C, making it suitable for high-temperature applications. The capacitor exhibits extremely low equivalent series inductance and resistance, as well as high thermal stability and high frequency operation.
Kemet CKC18X912JDGACAUTO technical specifications.
| Capacitance | 0.0091uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | KC-LINK™ |
| Special Features | Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability |
| Height | 2mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CKC18X912JDGACAUTO to view detailed technical specifications.
No datasheet is available for this part.