The CKC21C912GEGACTU is a 1200VDC ceramic chip capacitor with a capacitance of 0.0091uF and a tolerance of 2%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for high thermal stability and can operate at temperatures ranging from -55°C to 150°C. It is suitable for microwave applications and has extremely low equivalent series inductance and resistance, as well as high ripple current capability.
Kemet CKC21C912GEGACTU technical specifications.
| Capacitance | 0.0091uF |
| Voltage | 1200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 1200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | KC-LINK™ |
| Special Features | Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability |
| Height | 2mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CKC21C912GEGACTU to view detailed technical specifications.
No datasheet is available for this part.