The KC-LINK 2220 0.0091uF ceramic chip capacitor is rated for 1200VDC with a tolerance of 5%. It features a C0G dielectric and is suitable for high-frequency operation. The capacitor has a surface mount package and is constructed with a flat, ceramic chip case. It is designed for use in microwave applications and offers extremely low equivalent series inductance and resistance, as well as high thermal stability and ripple current capability.
Kemet CKC21X912JEGACAUTO7210 technical specifications.
| Capacitance | 0.0091uF |
| Voltage | 1200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | KC-LINK™ |
| Special Features | Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability |
| Height | 2mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CKC21X912JEGACAUTO7210 to view detailed technical specifications.
No datasheet is available for this part.