Kemet's CKC21X912MDGAC is a 0.0091uF ceramic chip capacitor with a 1000VDC working voltage and 20% tolerance. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor has a surface mount package with a pad termination style and is suitable for high-frequency operation. It operates over a temperature range of -55°C to 150°C and has extremely low equivalent series inductance and resistance. The CKC21X912MDGAC is designed for microwave applications and has no capacitance shift with voltage and no piezoelectric noise.
Kemet CKC21X912MDGAC technical specifications.
| Capacitance | 0.0091uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | KC-LINK™ |
| Special Features | Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability |
| Height | 2mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CKC21X912MDGAC to view detailed technical specifications.
No datasheet is available for this part.