The CKC33C912FCGACTU is a multilayer ceramic capacitor with a capacitance of 0.0091uF and a DC rated voltage of 500VDC. It features a C0G dielectric and a tolerance of 1%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for high frequency operation and has extremely low equivalent series inductance and resistance. The CKC33C912FCGACTU is suitable for microwave applications and has high thermal stability and very high ripple current capability.
Kemet CKC33C912FCGACTU technical specifications.
| Capacitance | 0.0091uF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 3640 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | KC-LINK™ |
| Special Features | Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability |
| Height | 2mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CKC33C912FCGACTU to view detailed technical specifications.
No datasheet is available for this part.