Cap Ceramic 0.47uF 50V BR 20% Axial (0.01%FR) 125°C Bulk
Kemet CKR15BR474MR technical specifications.
| Capacitance | 470nF |
| Diameter | 6.35mm |
| Dielectric | X7R |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.