Kemet's CQ92P 332K250 TA16 is a 0.0033uF film capacitor with a maximum operating temperature range of -25°C to 85°C. It has a DC rated voltage of 50VDC and an AC rated voltage of 160VAC. The capacitor is designed for through hole mounting with a radial termination style and a size of 5 X 13 X 8.5mm. It has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 50VDC|160VAC |
| DC Rated Voltage | 50VDC |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 13 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |