Kemet's CSR91G904KB is a 0.9uF tantalum capacitor with a maximum operating voltage of 50VDC and a tolerance of 10%. It features a standard ESR type and a failure rate of B. The capacitor is designed for through-hole mounting with an axial termination style and is suitable for operation between -55°C and 125°C.
Kemet CSR91G904KB technical specifications.
| Capacitance | 0.9uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CSR91G904KB to view detailed technical specifications.
No datasheet is available for this part.