Cap Tant Solid 0.9uF 50V 10% (5.26 X 24.26mm) Axial (0.01%FR) 125°C Bulk
Kemet CSR91G904KR technical specifications.
| Capacitance | 0.9uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CSR91G904KR to view detailed technical specifications.
No datasheet is available for this part.