Sign in to ask questions about the Kemet CT-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet CT-05 technical specifications.
| Width | 17.5 |
| Length | 17.5 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CT-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.