Sign in to ask questions about the Kemet CT-06-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet CT-06-100 technical specifications.
| Width | 7.1 |
| Length | 18 |
| Height | 22.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet CT-06-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.