Kemet CWR09JK226KB technical specifications.
| Case Code | H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Product Length (mm) | 7.24 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Number of Terminals | 2 |
| Size (mm) | 7.24 X 3.81 X 2.79 |
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 4.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Failure Rate | B |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210080 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR09JK226KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.