The CWR09KB334KAC is a polarized tantalum capacitor with a capacitance of 0.33uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications and features a width and length of 1.27mm and 2.54mm, respectively. It is constructed from solid tantalum materials and is suitable for use in various electronic circuits.
Kemet CWR09KB334KAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.54 |
| Polarity | POLARIZED |
| Capacitance | 0.33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09KB334KAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.