This 10uF tantalum capacitor has a rated voltage of 25V and is polarized. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a surface mount package type and measures 2.79mm in width and height, with a length of 6.73mm.
Sign in to ask questions about the Kemet CWR09KC106KCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet CWR09KC106KCB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 6.73 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.80 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09KC106KCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.