This 15uF surface mount tantalum capacitor has a 25VDC voltage rating and 20% tolerance. It features a standard ESR type and a failure rate of B. The capacitor operates over a temperature range of -55°C to 125°C and has a mounting style of surface mount with an inward L termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 3.8uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |