The CWR09NC224KT is a polarized tantalum capacitor with a capacitance of 0.22uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125C. The capacitor measures 1.27mm in width, 3.81mm in length, and 1.27mm in height. It is available in a 1505 package type.
Kemet CWR09NC224KT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 3.81 |
| Polarity | POLARIZED |
| Capacitance | 0.22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.27 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.