This surface mount tantalum capacitor has a capacitance of 4.7uF and a voltage rating of 50VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1.5. The capacitor is constructed with a flat design and has a failure rate of S. It is rated for operation between -55°C and 125°C.
Kemet CWR09NC475KSB technical specifications.
| Case Code | H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7238 |
| Product Length (mm) | 7.24 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Product Weight (g) | 0.365 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 7.24 X 3.81 X 2.79 |
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Failure Rate | S |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210080 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR09NC475KSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.