Sign in to ask questions about the Kemet CWR11HC226KBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet CWR11HC226KBA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 1.1R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/8, CWR11 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR11HC226KBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.