
Solid Tantalum Capacitor, 10µF capacitance, 15V voltage rating, and 10% tolerance. Features 2.5 Ohms ESR, 6% dissipation factor, and a 0.1% failure rate. Operates from -55°C to 125°C. Surface mountable in a 6032 metric case (2.31 x 1.26 x 0.11 inches) with inward leads, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CWR11HH106KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 2.5R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/8, CWR11 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR11HH106KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.