The CWR11JH105JBA is a polarized tantalum capacitor with a maximum operating temperature of 125°C and a rated voltage of 20V. It has a capacitance of 1uF and is packaged in a 3216-18 package. The capacitor is a solid tantalum type and has a width of 1.6mm and a length of 3.2mm. It is designed for use in a variety of applications and has a minimum operating temperature of -55°C.
Kemet CWR11JH105JBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR11JH105JBA to view detailed technical specifications.
No datasheet is available for this part.