Solid Tantalum Capacitor, 4.7µF capacitance, 35V DC voltage rating, 10% tolerance. Features a 1.5Ω ESR, 6% dissipation factor, and a 0.01% failure rate. Encased in a 7343 metric / 2917 imperial SMD package with inward leads, operating from -55°C to 125°C. Designed for military applications with a 7.3 x 4.3 x 2.8mm footprint.
Kemet CWR11MH475KC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Contains Lead |
| Length | 0.169inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/8, CWR11 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.