This 47uF tantalum capacitor features a polarized design with a maximum operating temperature of 125°C. It has a DC rated voltage of 6V and is designed for surface mount applications. The capacitor measures 3.43mm in width, 5.59mm in length, and 1.78mm in height. It is constructed from solid tantalum materials and is suitable for use in a variety of electronic circuits.
Kemet CWR19DB476MBFB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 5.59 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR19DB476MBFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.