
Kemet's CWR19DK226JDDZ is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 6.3VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 0.06. The capacitor is constructed with a flat design and has a leakage current of 1. It is rated for operation between -55°C and 125°C. The capacitor measures 3.81mm in length, 2.54mm in depth, and 1.27mm in height, with a weight of 0.05g. It is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CWR19DK226JDDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3825 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 1.27 |
| Product Weight (g) | 0.05 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 3.81 X 2.54 X 1.27 |
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 0.06Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Failure Rate | D |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19DK226JDDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.