
This surface mount tantalum capacitor has a capacitance of 22uF and a voltage rating of 6.3VDC with a tolerance of 10%. It has a low ESR of 0.06 and a leakage current of 1. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and has a failure rate of B. It is available in a 3825 package size with a length of 3.81mm, depth of 2.54mm, and height of 1.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet CWR19DK226KBDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3825 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 1.27 |
| Product Weight (g) | 0.05 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 3.81 X 2.54 X 1.27 |
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.06Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Failure Rate | B |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19DK226KBDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.