The CWR19HB476KCHB is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 15V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications and features a compact size with dimensions of 3.81mm in width and 7.24mm in length. It is constructed from solid tantalum materials and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |