This 47uF tantalum capacitor features a polarized design and is rated for a maximum operating temperature of 125 degrees Celsius. It measures 3.81mm in width and 7.24mm in length, with a height of 2.79mm. The capacitor is designed for surface mount applications and is part of the solid tantalum category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |