The CWR19HK476JBHC is a 47uF tantalum capacitor with a polarized design, rated for 15V DC and operating within a temperature range of -55°C to 125°C. It is a surface mount component with dimensions of 3.81mm in width, 7.24mm in length, and 2.79mm in height. This capacitor is suitable for use in a variety of applications where a solid tantalum capacitor is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |