This 2.2uF tantalum capacitor features a DC rated voltage of 4V and operates within a temperature range of -55C to 125C. It has a polarized design and is available in a 2-pin surface mount package with dimensions of 1.27mm width and 2.54mm length. The capacitor is constructed from solid tantalum materials and is suitable for use in a variety of electronic applications.
Kemet CWR29CC225KBAB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.54 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR29CC225KBAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.