This solid tantalum capacitor has a capacitance of 100uF and a DC rated voltage of 6V. It operates within a temperature range of -55°C to 125°C. The capacitor is polarized and has a width and length of 2.79mm and 6.73mm, respectively. It is available in a package type of 2711.
Kemet CWR29DH107KTGC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 6.73 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 2.79 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR29DH107KTGC to view detailed technical specifications.
No datasheet is available for this part.