
The CWR29HC226KBFZ is a 22uF surface mount tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It has a low ESR of 0.8 and a leakage current of 3. The capacitor is constructed with a flat design and has a failure rate of B. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet CWR29HC226KBFZ technical specifications.
| Case Code | F |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Product Length (mm) | 5.59 |
| Product Depth (mm) | 3.43 |
| Product Height (mm) | 1.78 |
| Product Weight (g) | 0.153 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 5.59 X 3.43 X 1.78 |
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 0.8Ohm |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR29HC226KBFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.