Cap Tant Solid 47uF 15V 10% (7.24 X 3.81 X 2.79mm) Inward L SMD 7238 (0.01%FR) 0.08 Ohm 125°C T/R
Kemet CWR29HC476KCHB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR29HC476KCHB to view detailed technical specifications.
No datasheet is available for this part.