This 6.8uF tantalum capacitor has a rated voltage of 25V and operates within a temperature range of -55C to 125C. It features a polarized design and is available in a 2-terminal surface mount package. The capacitor is constructed from solid tantalum materials and is suitable for use in a variety of electronic applications.
Kemet CWR29KC685KCFC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 5.59 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR29KC685KCFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.