
The CWR29KH685JBFZ is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 25VDC. It has a ±5% tolerance and a low ESR of 0.06. The capacitor is constructed in a flat style and has a surface mount package. It operates over a temperature range of -55°C to 125°C and has a failure rate of B. The capacitor measures 5.59mm in length, 3.43mm in depth, and 1.78mm in height, and weighs 0.153g.
Kemet CWR29KH685JBFZ technical specifications.
| Case Code | F |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 5634 |
| Product Length (mm) | 5.59 |
| Product Depth (mm) | 3.43 |
| Product Height (mm) | 1.78 |
| Product Weight (g) | 0.153 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 5.59 X 3.43 X 1.78 |
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 0.06Ohm |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR29KH685JBFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.