The CX02K106KTR is a 10uF solid tantalum capacitor with a voltage rating of 25VDC and a tolerance of 10%. It has a leakage current of 2 and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 6.35mm.
Kemet CX02K106KTR technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.