The CX02N106K7301 is a 10uF solid tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It features a low leakage current of 4 and operates within a temperature range of -55 to 125 degrees Celsius. This capacitor is designed for through hole mounting with a radial termination style and 6.35mm terminal pitch.
Kemet CX02N106K7301 technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.