Cap Tant Solid 10uF 50V 10% (8.89 X 15.49mm) Radial 6.35mm 125°C
Kemet CX02N106K7305 technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
No datasheet is available for this part.