The CX02N106KTR is a solid tantalum capacitor with a capacitance of 10uF, rated for 50VDC and 10% tolerance. It has a leakage current of 4 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted through a radial termination style with a terminal pitch of 6.35mm.
Kemet CX02N106KTR technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.