Cap Tant Solid 0.47uF 50V 20% (4.45 X 8.89mm) Radial 6.35mm 125°C Bulk
Kemet CX02N474M technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.