The CX05N154K is a solid tantalum capacitor with a capacitance of 0.15uF and a voltage rating of 50VDC. It has a tolerance of 10% and a leakage current of 0.5uA. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It is available in a through-hole axial package, making it suitable for mounting on a printed circuit board.
Kemet CX05N154K technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.