The CX06F336K7301 is a solid tantalum capacitor with a capacitance of 33uF and a working voltage of 10VDC. It has a tolerance of 10% and a leakage current of 3uA. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting with a radial termination style. The terminal pitch is 5.08mm.
Kemet CX06F336K7301 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.