This 10uF tantalum capacitor has a rated voltage of 20V and is designed for through-hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is polarized and has a capacitance of 10uF. Its dimensions are 2.79mm in width, 5.59mm in length, and 7.37mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 5.59 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.40 |
| REACH | not_compliant |
| Military Spec | True |