Kemet CX06J106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| ESR (Equivalent Series Resistance) | 2.9R |
| Lead Pitch | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CX06J106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.