The CX06J156K is a polarized tantalum capacitor with a capacitance of 15uF and a DC rated voltage of 20V. It operates within a temperature range of -55C to 125C. The capacitor is designed for through-hole mounting and has a height of 7.87mm and a length of 5.84mm. It is manufactured by Kemet and is classified as a solid tantalum capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 5.84 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 7.87 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |