Cap Tant Solid 10uF 35V 10% (9.53 X 3.81 X 12.07mm) Radial 7.62mm 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.62mm |
| ESR Type | Low |