The CX06M226M6868 is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 35VDC. It has a tolerance of 20% and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.62mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet CX06M226M6868 technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.62mm |
| ESR Type | Low |
Download the complete datasheet for Kemet CX06M226M6868 to view detailed technical specifications.
No datasheet is available for this part.