Cap Film 0.012uF 16V PPS 5% (3.3 X 1.7 X 1.1mm) Stacked 125°C T/R
Kemet DBAA2120JC5N0 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Type | Memory Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 1.7 X 1.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet DBAA2120JC5N0 to view detailed technical specifications.
No datasheet is available for this part.